Atmel AT32UC3A3256-ALUT, 32bit AVR32 Microcontroller, AT32, 66MHz, 256 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 715-3710
- Mfr. Part No.:
- AT32UC3A3256-ALUT
- Brand:
- Atmel
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$23.70
(exc. GST)
$26.07
(inc. GST)
- RS Stock No.:
- 715-3710
- Mfr. Part No.:
- AT32UC3A3256-ALUT
- Brand:
- Atmel
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | AT32 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | AVR32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 66MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 x Device, 1 x Host | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of USART Channels | 4 | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Width | 20.1mm | |
| Length | 20.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| ADCs | 8 x 10 bit | |
| Program Memory Type | Flash | |
| Dimensions | 20.1 x 20.1 x 1.45mm | |
| Number of LIN Channels | 4 | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name AT32 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core AVR32 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 66MHz | ||
RAM Size 64 kB | ||
USB Channels 1 x Device, 1 x Host | ||
Number of SPI Channels 2 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of USART Channels 4 | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Width 20.1mm | ||
Length 20.1mm | ||
Maximum Operating Temperature +85 °C | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
ADCs 8 x 10 bit | ||
Program Memory Type Flash | ||
Dimensions 20.1 x 20.1 x 1.45mm | ||
Number of LIN Channels 4 | ||
Height 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Microchip AT32UC3A3256-ALUT AT32UC3A3 Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A3 Microcontroller 256kB FLASH, 144-Pin LQFP
- Atmel ATSAM3X8EA-AU ATSAM3 2 x 256 kB ROM, 144-Pin LQFP
- Microchip AT32UC3A Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A0256-ALUT AT32UC3A Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A0512-ALUT AT32UC3A Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STR7 Microcontroller 16 kB 64-Pin LQFP

