NXP MC9S12DG128CPVE, 16 bit HSC12, HCS12 Microcontroller, 25 MHz, 128kB FLASH, 112-Pin LQFP
- RS Stock No.:
- 169-7280
- Mfr. Part No.:
- MC9S12DG128CPVE
- Brand:
- NXP
This image is representative of the product range
Subtotal (1 tray of 60 units)*
$5,893.08
(exc. GST)
$6,482.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 60 - 60 | $98.218 | $5,893.08 |
| 120 - 180 | $95.861 | $5,751.66 |
| 240 + | $93.561 | $5,613.66 |
*price indicative
- RS Stock No.:
- 169-7280
- Mfr. Part No.:
- MC9S12DG128CPVE
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | HCS12 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 112 | |
| Device Core | HSC12 | |
| Data Bus Width | 16bit | |
| Interface Type | MEBI, SPI, SCI | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 6V | |
| Number of Programmable I/Os | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 20mm | |
| Length | 20mm | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | -0.3V | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series HCS12 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 112 | ||
Device Core HSC12 | ||
Data Bus Width 16bit | ||
Interface Type MEBI, SPI, SCI | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 6V | ||
Number of Programmable I/Os 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 20mm | ||
Length 20mm | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage -0.3V | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture MCU | ||
Automotive Standard AEC-Q100 | ||
S12DG Series Microcontroller Units
S12 Microcontrollers, NXP
Related links
- NXP MC9S12DG128CPVE MC9S12 Microcontroller 128kB FLASH, 112-Pin LQFP
- NXP MC9S12E Microcontroller 128kB FLASH, 112-Pin LQFP
- NXP MC9S12 Microcontroller 64kB FLASH, 80-Pin QFP
- NXP MC9S12E128CPVE MC9S12E Microcontroller 128kB FLASH, 112-Pin LQFP
- NXP MC9S12A64CFUE MC9S12 Microcontroller 64kB FLASH, 80-Pin QFP
- NXP MC9S12A64CFUE MC9S12 Microcontroller 64kB FLASH, 80-Pin QFP
- NXP MC9S12D64CFUE MC9S12 Microcontroller 64kB FLASH, 80-Pin QFP
- Texas Instruments MSP430F5529IPN MSP430F5529 Microcontroller 128kB FLASH, 80-Pin LQFP
