NXP, 16 bit HSC12, HCS12 Microcontroller, 50 MHz, 128kB FLASH, 112-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save 2%

View bulk pricing options

Subtotal (1 tray of 300 units)*

$10,275.90

(exc. GST)

$11,303.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
300 - 300$34.253$10,275.90-
600 - 900$33.397$10,019.102%
1200 +$32.883$9,864.903%

*price indicative

RS Stock No.:
922-7532
Mfr. Part No.:
MC9S12E128CPVE
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

HCS12

Package Type

LQFP

Mount Type

Surface

Pin Count

112

Device Core

HSC12

Data Bus Width

16bit

Program Memory Size

128kB

DACs

1 x 8 Bit

Maximum Clock Frequency

50MHz

RAM Size

8kB

Maximum Supply Voltage

6.5V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

20mm

Height

1.45mm

Width

20mm

Standards/Approvals

No

Minimum Supply Voltage

-0.3V

ADCs

16 x 10 Bit

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

Instruction Set Architecture

MCU

Number of Timers

3

COO (Country of Origin):
GB

S12E Series Microcontroller Units


S12E Series are low cost, 16-bit microcontroller units (MCU) that can also interface single 8-bit wide memory for lower cost systems. The integrated PLL circuit allows flexibility with power consumption and performance to suit the operational requirements of the user.

S12A/D microcontroller units include the standard on-chip peripherals below;

HCS12 CPU

128 K bytes of Flash EEPROM

2 K bytes of EEPROM

8 K bytes of RAM

3 asynchronous Serial Communications Interfaces (SCI)

1 Serial Peripheral Interface (SPI)

3 4-channel 16-bit timer modules (TIM)

2 1-channel 8-bit Digital to Analogue Converters (DAC)

16-channel 10-bit Analogue to Digital Converter (ADC)

6-channel 15-bit Pulse Modulator with Fault Protection Module (PMF)

6-channel 8-bit Pulse Width Modulator (PWM)

S12 Microcontrollers, NXP


NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy