NXP MC9S12A64CFUE, 16 bit HSC12, HCS12 Microcontroller, 25 MHz, 64kB, 64 kB FLASH, FLASH, 80-Pin QFP
- RS Stock No.:
- 169-7281
- Mfr. Part No.:
- MC9S12A64CFUE
- Brand:
- NXP
This image is representative of the product range
- RS Stock No.:
- 169-7281
- Mfr. Part No.:
- MC9S12A64CFUE
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Data Bus Width | 16 bit | |
| Device Core | HSC12 | |
| Series | HCS12 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 25 MHz | |
| Program Memory Size | 64 kB, 64 kB | |
| Program Memory Type | FLASH, FLASH | |
| Pin Count | 80 | |
| Package Type | QFP | |
| ADCs | 8 x 10 Bit, 8 x 10 Bit | |
| Automotive Standard | No | |
| Height | 2.2 mm | |
| Instruction Set Architecture | MCU, MCU | |
| Interface Type | MEBI, SCI, SPI | |
| Length | 14.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | -0.3 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 8 | |
| Number of Timers | 1 | |
| RAM Size | 4 kB | |
| Standards/Approvals | RoHS | |
| Width | 14.1 mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Data Bus Width 16 bit | ||
Device Core HSC12 | ||
Series HCS12 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 25 MHz | ||
Program Memory Size 64 kB, 64 kB | ||
Program Memory Type FLASH, FLASH | ||
Pin Count 80 | ||
Package Type QFP | ||
ADCs 8 x 10 Bit, 8 x 10 Bit | ||
Automotive Standard No | ||
Height 2.2 mm | ||
Instruction Set Architecture MCU, MCU | ||
Interface Type MEBI, SCI, SPI | ||
Length 14.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage -0.3 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 8 | ||
Number of Timers 1 | ||
RAM Size 4 kB | ||
Standards/Approvals RoHS | ||
Width 14.1 mm | ||
S12A/D Series Microcontroller Units
S12 Microcontrollers, NXP
Note
Related links
- NXP MC9S12A64CFUE MC9S12 Microcontroller 64kB FLASH, 80-Pin QFP
- NXP MC9S12 Microcontroller 64kB FLASH, 80-Pin QFP
- NXP MC9S12D64CFUE MC9S12 Microcontroller 64kB FLASH, 80-Pin QFP
- NXP MC9S12DG128CPVE MC9S12 Microcontroller 128kB FLASH, 112-Pin LQFP
- NXP MC9S12 Microcontroller 128kB FLASH, 112-Pin LQFP
- NXP S912XDG128F2MAA 80 MHz 80-Pin QFP
- NXP KE02 Microcontroller 64kB FLASH, 64-Pin QFP
- NXP MKE02Z64VLH4 KE02 Microcontroller 64kB FLASH, 64-Pin QFP
