STMicroelectronics STM8L152M8T6, 8 bit STM8, STM8L Microcontroller, 16 MHz, 64kB FLASH, 80-Pin LQFP
- RS Stock No.:
- 168-7239
- Mfr. Part No.:
- STM8L152M8T6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 450 more to save $218.25
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$436.59
(exc. GST)
$480.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 360 | $4.851 | $436.59 | - |
| 450 + | $4.366 | $392.94 | $218.25 |
*price indicative
- RS Stock No.:
- 168-7239
- Mfr. Part No.:
- STM8L152M8T6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8L | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | UART, SPI, I2P | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 64kB | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Width | 16.2mm | |
| Minimum Supply Voltage | 1.65V | |
| Program Memory Type | FLASH | |
| ADCs | 28 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8L | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type UART, SPI, I2P | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 64kB | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Length 16.2mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Width 16.2mm | ||
Minimum Supply Voltage 1.65V | ||
Program Memory Type FLASH | ||
ADCs 28 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- KR
STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics
STM8 8-Bit Microcontrollers, STMicroelectronics
- RS Stock No. 1655514
- Mfr. Part No. STM8L152R8T6
- RS Stock No. 8772936
- Mfr. Part No. STM8L152R8T6
- RS Stock No. 8772936P
- Mfr. Part No. STM8L152R8T6
- RS Stock No. 7957543P
- Mfr. Part No. STM8L051F3P6
Related links
- STMicroelectronics STM8L152M8T6 STM8L152M8 Microcontroller 64kB FLASH, 80-Pin LQFP
- STMicroelectronics STM8L152R8 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM8L152R8T6 STM8L152R8 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM8S207K8T6CTR STM8S103F Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8L151K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8L152K4 Microcontroller 16kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S005C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S005K6 Microcontroller 32kB FLASH, 32-Pin LQFP










