STMicroelectronics STM8S005C6T6, 8 bit STM8, STM8S Microcontroller, 16 MHz, 32kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 145-8813
- Mfr. Part No.:
- STM8S005C6T6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1250 more to save $285.00
View bulk pricing optionsSubtotal (1 tray of 250 units)*
$571.50
(exc. GST)
$628.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 250 - 1000 | $2.286 | $571.50 | - |
| 1250 + | $2.058 | $514.50 | $285.00 |
*price indicative
- RS Stock No.:
- 145-8813
- Mfr. Part No.:
- STM8S005C6T6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8S | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 443mW | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 38 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 7.2mm | |
| Width | 7.2mm | |
| Minimum Supply Voltage | 2.95V | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| ADCs | 10 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8S | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 443mW | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 38 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 7.2mm | ||
Width 7.2mm | ||
Minimum Supply Voltage 2.95V | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
ADCs 10 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
- COO (Country of Origin):
- MY
STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics
STM8 8-Bit Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM8S005C6T6 STM8S005C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8L052C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8L152C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S207C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S105C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8L052C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S208C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8L151K6 Microcontroller 32kB FLASH, 32-Pin LQFP
