STMicroelectronics STM8S207K8T6CTR, 8 bit 8 Bit MCU, STM8 Microcontroller, 16 MHz, 64kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 151-386
- Mfr. Part No.:
- STM8S207K8T6CTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$10.51
(exc. GST)
$11.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $5.255 | $10.51 |
| 20 - 198 | $4.73 | $9.46 |
| 200 + | $4.37 | $8.74 |
*price indicative
- RS Stock No.:
- 151-386
- Mfr. Part No.:
- STM8S207K8T6CTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 68 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 7mm | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Minimum Supply Voltage | 2.95V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 6 | |
| ADCs | 10 bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 68 | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 7mm | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Minimum Supply Voltage 2.95V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 6 | ||
ADCs 10 bit | ||
The STMicroelectronics microcontroller , This microcontroller performance is ensured by 20 MIPS at 24 MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source), and a clock security system.
Low power crystal resonator oscillator
External clock input
Development support
- RS Stock No. 0151386P
- Mfr. Part No. STM8S207K8T6CTR
Each (Supplied on a Reel)
$5.255
- RS Stock No. 0151384
- Mfr. Part No. STM8S207K8T6CTR
Each (On a Reel of 2400)
$3.398
- RS Stock No. 1655514
- Mfr. Part No. STM8L152R8T6
Each (In a Tray of 160)
$4.019
- RS Stock No. 0151392
- Mfr. Part No. STM8L151K6U6TR
Each (On a Reel of 3000)
$2.706
Related links
- STMicroelectronics STM8S207K8T6CTR STM8S103F Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S103F3U6TR STM8S103F Microcontroller 8kB FLASH, 20-Pin UFQFPN
- Microchip AVR64DD32-I/RXB AVR DD Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR64DD32-E/RXB AVR DD Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR64DD32-E/PT AVR DD Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip AVR DD Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR DD Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip AVR64DD32-E/RXBVAO AVR DD Family 8 Bit Microcontroller 64kB FLASH, 32-Pin VQFN











