NXP MK22FN512VDC12, 32 bit ARM Cortex M4, Kinetis K2x Microcontroller, 120 MHz, 512kB FLASH, 121-Pin XFBGA
- RS Stock No.:
- 168-4041
- Mfr. Part No.:
- MK22FN512VDC12
- Brand:
- NXP
This image is representative of the product range
Subtotal (1 tray of 348 units)*
$3,945.97
(exc. GST)
$4,340.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 November 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 348 - 348 | $11.339 | $3,945.97 |
| 696 - 1044 | $11.055 | $3,847.14 |
| 1392 + | $10.885 | $3,787.98 |
*price indicative
- RS Stock No.:
- 168-4041
- Mfr. Part No.:
- MK22FN512VDC12
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K2x | |
| Product Type | Microcontroller | |
| Package Type | XFBGA | |
| Mount Type | Surface | |
| Pin Count | 121 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 8mm | |
| Analogue Comparators | 2 | |
| Height | 500μm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 81 | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Number of Timers | 6 | |
| ADCs | 2 x 16 Bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K2x | ||
Product Type Microcontroller | ||
Package Type XFBGA | ||
Mount Type Surface | ||
Pin Count 121 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 8mm | ||
Analogue Comparators 2 | ||
Height 500μm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 81 | ||
Width 8mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
Number of Timers 6 | ||
ADCs 2 x 16 Bit | ||
Kinetis K2x Series Microcontrollers
Related links
- NXP MK22FN512VDC12 K22F Microcontroller 512kB FLASH, 121-Pin XFBGA
- NXP K22F Microcontroller 1MB FLASH, 64-Pin LQFP
- NXP K22F Microcontroller 640kB FLASH, 64-Pin LQFP
- NXP MK22FN1M0VLH12 K22F Microcontroller 1MB FLASH, 64-Pin LQFP
- NXP MK22FX512VLH12 K22F Microcontroller 640kB FLASH, 64-Pin LQFP
- NXP K22F Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP LPC4078 Microcontroller 512kB FLASH, 208-Pin LQFP
- NXP LPC1788 Microcontroller 512kB FLASH, 144-Pin LQFP
