NXP MK53DX256CLQ10, 32 bit ARM Cortex M4, Kinetis K5x Microcontroller, 100 MHz, 512kB FLASH, 144-Pin LQFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 60 units)*

$1,515.84

(exc. GST)

$1,667.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
60 - 60$25.264$1,515.84
120 - 180$24.633$1,477.98
240 +$24.254$1,455.24

*price indicative

RS Stock No.:
168-4030
Mfr. Part No.:
MK53DX256CLQ10
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

Kinetis K5x

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

100MHz

RAM Size

68kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.6mm

Width

20mm

Standards/Approvals

RoHS, REACH

Length

20mm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

2 x 16 Bit

Instruction Set Architecture

RISC

Number of Timers

9

Kinetis K5x Series Microcontrollers


Pin-peripheral and software-compatible with other Kinetis MCUs and provides designers with an analogue measurement engine consisting of integrated operational and transimpedance amplifiers and high-resolution ADC and DAC modules. This family also features IEEE® 1588 Ethernet and hardware encryption, full-speed USB 2.0 On-The-Go with device charger detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 128 KB of flash in 64-pin LQFP packages extending up to 512 KB in a 144-pin MAPBGA package.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy