STMicroelectronics STM8L101F3U6TR, 8 bit STM8, STM8L Microcontroller, 16 MHz, 8kB FLASH, 20-Pin UFQFPN
- RS Stock No.:
- 166-0893
- Mfr. Part No.:
- STM8L101F3U6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$4,077.00
(exc. GST)
$4,485.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.359 | $4,077.00 | - |
| 15000 + | $1.314 | $3,942.00 | 3% |
*price indicative
- RS Stock No.:
- 166-0893
- Mfr. Part No.:
- STM8L101F3U6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM8L | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Interface Type | I2P, SPI, UART | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1.5kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 33 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 288mW | |
| Maximum Expanded Memory Size | 8kB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 550μm | |
| Minimum Supply Voltage | 1.65V | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM8L | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Interface Type I2P, SPI, UART | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1.5kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 33 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 288mW | ||
Maximum Expanded Memory Size 8kB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 3mm | ||
Height 550μm | ||
Minimum Supply Voltage 1.65V | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics
STM8 8-Bit Microcontrollers, STMicroelectronics
- RS Stock No. 7957543P
- Mfr. Part No. STM8L051F3P6
- RS Stock No. 7957543
- Mfr. Part No. STM8L051F3P6
- RS Stock No. 0151387
- Mfr. Part No. STM8S103F3U6TR
- RS Stock No. 0151388
- Mfr. Part No. STM8S103F3U6TR
Related links
- STMicroelectronics STM8L101F3U6TR STM8L101F3 Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L151F3 Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8S Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L151F3U6TR STM8L151F3 Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8S003F3U6TR STM8S Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8S003F3 Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8S103F3U6TR STM8S103F Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8S103F2 Microcontroller 8kB FLASH, 20-Pin SOIC










