NXP, 8 bit HCS08, S08 Microcontroller, 40 MHz, 16.384kB FLASH, 28-Pin SOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-8506
Mfr. Part No.:
S9S08SG16E1CTL
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

S08

Package Type

SOP

Mount Type

Surface

Pin Count

28

Device Core

HCS08

Data Bus Width

8bit

Program Memory Size

16.384kB

Maximum Clock Frequency

40MHz

RAM Size

1.024kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

16.38kB

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

22

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

+85°C

Length

9.8mm

Height

1.05mm

Standards/Approvals

RoHS

Width

4.5mm

Minimum Supply Voltage

2V

Number of Timers

1

Automotive Standard

No

ADCs

12 x 10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

CISC

COO (Country of Origin):
US

S08 Family Microcontrollers


S08 Microcontrollers, NXP


The S08-core 8-bit microcontroller family features high-performance and low power.

A zero-component auto-wakeup from "stop" reduces current to 0.7μA

Up to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8V

Programmable internal clock generator with temperature and voltage compensation (typical drift <2%)

Four serial communication ports, up to 8 timer/PWMs and an 8-channel 10-bit ADC specified down to 1.8V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy