NXP S9S08SG16E1CTL, 8 bit HCS08, S08 Microcontroller, 40 MHz, 16.384kB FLASH, 28-Pin SOP
- RS Stock No.:
- 821-2232
- Mfr. Part No.:
- S9S08SG16E1CTL
- Brand:
- NXP
This image is representative of the product range
- RS Stock No.:
- 821-2232
- Mfr. Part No.:
- S9S08SG16E1CTL
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | S08 | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | HCS08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16.384kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 16.38kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | +85°C | |
| Length | 9.8mm | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series S08 | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core HCS08 | ||
Data Bus Width 8bit | ||
Program Memory Size 16.384kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 16.38kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature +85°C | ||
Length 9.8mm | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
S08 Family Microcontrollers
S08 Microcontrollers, NXP
Related links
- NXP MC9S08SG32 Microcontroller 16.38kB FLASH, 28-Pin TSSOP
- Microchip PIC18F Microcontroller 4kB FLASH, 28-Pin SOIC
- Microchip PIC18F2221-I/SO PIC18F Microcontroller 4kB FLASH, 28-Pin SOIC
- Microchip PIC32MX Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F2520 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F2525 Microcontroller 48kB FLASH, 28-Pin SOIC
- Microchip PIC18F2320 Microcontroller 8kB FLASH, 28-Pin SOIC
- Microchip PIC32MX150F128B-I/SP PIC32MX Microcontroller 131kB FLASH, 28-Pin PDIP
