NXP MC9S08GT32ACFBE, 8 bit S08, HCS08 Microcontroller, 40 MHz, 32kB FLASH, 44-Pin QFP
- RS Stock No.:
- 178-7013
- Mfr. Part No.:
- MC9S08GT32ACFBE
- Brand:
- NXP
This image is representative of the product range
Subtotal (1 tray of 96 units)*
$1,235.71
(exc. GST)
$1,359.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,344 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 96 - 96 | $12.872 | $1,235.71 |
| 192 - 288 | $12.55 | $1,204.80 |
| 384 + | $12.357 | $1,186.27 |
*price indicative
- RS Stock No.:
- 178-7013
- Mfr. Part No.:
- MC9S08GT32ACFBE
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | HCS08 | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | S08 | |
| Data Bus Width | 8bit | |
| Interface Type | SCI, SPI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 36 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 2mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 8 x 10 Bit | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series HCS08 | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core S08 | ||
Data Bus Width 8bit | ||
Interface Type SCI, SPI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 36 | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 2mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard AEC-Q100 | ||
ADCs 8 x 10 Bit | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture CISC | ||
S08 Family Microcontrollers
S08 Microcontrollers, NXP
Related links
- NXP MC9S08GT32ACFBE MC9S08GTxxA Microcontroller 32kB FLASH, 44-Pin QFP
- NXP MC9S08PA32 Microcontroller 32kB FLASH, 44-Pin QFP
- NXP MC9S08GT16A Microcontroller 16kB FLASH, 44-Pin QFP
- NXP MC9S08PA32VLD MC9S08PA32 Microcontroller 32kB FLASH, 44-Pin QFP
- NXP MC9S08GT16ACFBE MC9S08GT16A Microcontroller 16kB FLASH, 44-Pin QFP
- NXP MC908AB32CFUE Microcontroller 63.28kB FLASH, 44-Pin LQFP
- NXP MC9S08AW60CFGE MC908AB32CFUE Microcontroller 63.28kB FLASH, 44-Pin LQFP
- NXP MC908AB32CFUE Microcontroller 32kB FLASH, 64-Pin QFP
