Microchip PIC24HJ128GP504-I/PT, 16 bit PIC, PIC24HJ Microcontroller, 40 MIPS, 128kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 165-4869
- Mfr. Part No.:
- PIC24HJ128GP504-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 800 more to save $264.00
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$1,600.32
(exc. GST)
$1,760.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 640 | $10.002 | $1,600.32 | - |
| 800 + | $9.672 | $1,547.52 | $264.00 |
*price indicative
- RS Stock No.:
- 165-4869
- Mfr. Part No.:
- PIC24HJ128GP504-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24HJ | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| DACs | 1 x 4 Bit | |
| Maximum Clock Frequency | 40MIPS | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Height | 1.05mm | |
| Length | 10mm | |
| Minimum Supply Voltage | 3V | |
| ADCs | 13 x 10/12 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24HJ | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
DACs 1 x 4 Bit | ||
Maximum Clock Frequency 40MIPS | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 10mm | ||
Height 1.05mm | ||
Length 10mm | ||
Minimum Supply Voltage 3V | ||
ADCs 13 x 10/12 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC24HJxxxGPx02/x04 16-Bit Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24HJ128GP504-I/PT PIC24HJ Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ128GP204-I/PT PIC24HJ Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ64GP504-I/PT PIC24HJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ64GP204-I/PT PIC24HJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
