Microchip, 16 bit PIC, PIC24HJ Microcontroller, 40 MIPS, 128kB FLASH, 44-Pin TQFP

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
165-4868
Mfr. Part No.:
PIC24HJ128GP204-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24HJ

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128kB

DACs

1 x 4 Bit

Maximum Clock Frequency

40MIPS

RAM Size

8kB

Maximum Supply Voltage

3.6V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

10mm

Width

10mm

Height

1.05mm

Minimum Supply Voltage

3V

Automotive Standard

AEC-Q100

Instruction Set Architecture

RISC

ADCs

10 x 10/12 Bit

Program Memory Type

FLASH

Number of Timers

5

COO (Country of Origin):
TH

PIC24HJxxxGPx02/x04 16-Bit Microcontrollers


PIC24 Microcontrollers


Related links