Microchip, 16 bit PIC, PIC24HJ Microcontroller, 40 MIPS, 256kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 889-5115
- Mfr. Part No.:
- PIC24HJ256GP210-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 119 units)*
$1,629.59
(exc. GST)
$1,792.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 119 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 119 - 476 | $13.694 | $1,629.59 |
| 595 + | $12.325 | $1,466.68 |
*price indicative
- RS Stock No.:
- 889-5115
- Mfr. Part No.:
- PIC24HJ256GP210-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24HJ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 40MIPS | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Height | 1.05mm | |
| Length | 12mm | |
| Minimum Supply Voltage | 3V | |
| ADCs | 32 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 9 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24HJ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 40MIPS | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 12mm | ||
Height 1.05mm | ||
Length 12mm | ||
Minimum Supply Voltage 3V | ||
ADCs 32 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 9 | ||
PIC24HJxxxGPx06/x08/x10 16-Bit Microcontrollers
Microcontroller Features
Peripherals
PIC24 Microcontrollers
Related links
- Microchip PIC24HJ256GP210-I/PT PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24HJ Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ256GP610A-I/PT PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24HJ256GP610A-I/PF PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24HJ256GP610-I/PF PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24HJ256GP206-I/PT PIC24HJ Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
