Microchip PIC18F26J50-I/SS, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 64kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 165-4828
- Mfr. Part No.:
- PIC18F26J50-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 94 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 47 units)*
$282.52
(exc. GST)
$310.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 August 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 47 | $6.011 | $282.52 | - |
| 94 - 423 | $5.86 | $275.42 | 2% |
| 470 + | $5.274 | $247.88 | 12% |
*price indicative
- RS Stock No.:
- 165-4828
- Mfr. Part No.:
- PIC18F26J50-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | USART, TWI, SPI | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 3.78kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 33 | |
| Maximum Power Dissipation Pd | 1W | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 64kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.3mm | |
| Length | 10.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.85mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 5 | |
| ADCs | 10 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type USART, TWI, SPI | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 3.78kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 33 | ||
Maximum Power Dissipation Pd 1W | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 64kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.3mm | ||
Length 10.5mm | ||
Standards/Approvals RoHS | ||
Height 1.85mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 5 | ||
ADCs 10 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
PIC18F2xJ50/4xJ50 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F26J50-I/SS PIC18F26J50 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26J50 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26J50 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F26J50-I/SO PIC18F26J50 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F26J50-I/ML PIC18F26J50 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26J11 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K40 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 28-Pin SSOP
