Microchip PIC18F26J50-I/SO, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 64kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 666-9999
- Mfr. Part No.:
- PIC18F26J50-I/SO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$6.51
(exc. GST)
$7.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 6 | $6.51 |
| 7 - 13 | $6.36 |
| 14 + | $6.26 |
*price indicative
- RS Stock No.:
- 666-9999
- Mfr. Part No.:
- PIC18F26J50-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 3.78kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Height | 2.35mm | |
| Length | 17.9mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 10 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 3.78kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Height 2.35mm | ||
Length 17.9mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
ADCs 10 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
PIC18F2xJ50/4xJ50 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F26J50-I/SS PIC18F26J50 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26J50-I/ML PIC18F26J50 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26J50 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F26J50 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26J50 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F2620-I/SP PIC18F2620 Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F26J11-I/ML PIC18F26J11 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26J11 Microcontroller 64kB FLASH, 28-Pin QFN
