Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 889-5639
- Mfr. Part No.:
- PIC18F26K80-I/SS
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 889-5639
- Mfr. Part No.:
- PIC18F26K80-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Length | 10.2mm | |
| Height | 1.75mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 12 Bit | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Length 10.2mm | ||
Height 1.75mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 12 Bit | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- CN
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K80-I/SS PIC18F66K80 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F66K80 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K80-E/SS PIC18F66K80 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K80-I/SP PIC18F66K80 Microcontroller 64kB FLASH, 28-Pin SPDIP
