Microchip PIC24HJ128GP502-I/SO, 16 bit PIC, PIC24HJ Microcontroller, 40 MIPS, 128kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 165-4716
- Mfr. Part No.:
- PIC24HJ128GP502-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 54 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 27 units)*
$246.51
(exc. GST)
$271.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 54 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 27 | $9.13 | $246.51 | - |
| 54 - 243 | $8.829 | $238.38 | 3% |
| 270 + | $8.537 | $230.50 | 6% |
*price indicative
- RS Stock No.:
- 165-4716
- Mfr. Part No.:
- PIC24HJ128GP502-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24HJ | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| DACs | 1 x 4 Bit | |
| Maximum Clock Frequency | 40MIPS | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Height | 2.35mm | |
| Length | 17.9mm | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 10 x 10/12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24HJ | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
DACs 1 x 4 Bit | ||
Maximum Clock Frequency 40MIPS | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Height 2.35mm | ||
Length 17.9mm | ||
Minimum Supply Voltage 3V | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Automotive Standard AEC-Q100 | ||
ADCs 10 x 10/12 Bit | ||
Program Memory Type FLASH | ||
PIC24HJxxxGPx02/x04 16-Bit Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24HJ128GP502-I/SO PIC24HJ Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC24HJ Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC24HJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ64GP502-I/SO PIC24HJ Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC24HJ128GP504-I/PT PIC24HJ Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ128GP204-I/PT PIC24HJ Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ128GP506A-I/PT PIC24HJ Microcontroller 128kB FLASH, 64-Pin TQFP
