Microchip PIC24HJ64GP502-I/SO, 16 bit PIC, PIC24HJ Microcontroller, 40 MIPS, 64kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 666-9608
- Mfr. Part No.:
- PIC24HJ64GP502-I/SO
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-9608
- Mfr. Part No.:
- PIC24HJ64GP502-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24HJ | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| DACs | 1 x 4 Bit | |
| Maximum Clock Frequency | 40MIPS | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Length | 17.9mm | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 10/12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24HJ | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
DACs 1 x 4 Bit | ||
Maximum Clock Frequency 40MIPS | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Length 17.9mm | ||
Height 2.35mm | ||
Minimum Supply Voltage 3V | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 10 x 10/12 Bit | ||
Automotive Standard AEC-Q100 | ||
PIC24HJxxxGPx02/x04 16-Bit Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24HJ Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC24HJ128GP502-I/SO PIC24HJ Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC24HJ Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC24HJ64GP204-I/PT PIC24HJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ64GP504-I/PT PIC24HJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ12GP201-I/SO PIC24HJ Microcontroller 12kB FLASH, 18-Pin SOIC
- Microchip PIC24HJ Microcontroller 12kB FLASH, 18-Pin SOIC
