Microchip, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 165-4601
- Mfr. Part No.:
- PIC24FJ128GA008-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 595 more to save $152.32
View bulk pricing optionsSubtotal (1 tray of 119 units)*
$924.99
(exc. GST)
$1,017.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 238 unit(s), ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 119 - 476 | $7.773 | $924.99 | - |
| 595 + | $7.517 | $894.52 | $152.32 |
*price indicative
- RS Stock No.:
- 165-4601
- Mfr. Part No.:
- PIC24FJ128GA008-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 8MB | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Length | 12mm | |
| Width | 12mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 16 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 8MB | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Length 12mm | ||
Width 12mm | ||
Minimum Supply Voltage 2V | ||
ADCs 16 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
- RS Stock No. 6230910P
- Mfr. Part No. PIC24FJ128GA008-I/PT
- RS Stock No. 7617260P
- Mfr. Part No. PIC24FJ128GA310-I/PT
- RS Stock No. 8895398
- Mfr. Part No. PIC24FJ128GA006-I/PT
- RS Stock No. 1773929P
- Mfr. Part No. PIC24FJ128GA310-I/PF
Related links
- Microchip PIC24FJ128GA008-I/PT PIC24FJ Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ Microcontroller 256kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ128GB108-I/PT PIC24FJ Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ64GA008-I/PT PIC24FJ Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ64GB108-I/PT PIC24FJ Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ256GA108-I/PT PIC24FJ Microcontroller 256kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ256GB108-I/PT PIC24FJ Microcontroller 256kB FLASH, 80-Pin TQFP










