Microchip PIC24FJ64GB108-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 64kB FLASH, 80-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 595 more to save 3%

View bulk pricing options

Subtotal (1 tray of 119 units)*

$1,041.01

(exc. GST)

$1,145.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
119 - 476$8.748$1,041.01-
595 +$8.46$1,006.743%

*price indicative

RS Stock No.:
144-5777
Mfr. Part No.:
PIC24FJ64GB108-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24FJ

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

80

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64kB

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

12MB

Number of Programmable I/Os

44

Maximum Operating Temperature

85°C

Height

1.05mm

Length

12mm

Standards/Approvals

RoHS

Width

12mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

16 x 10 Bit

Automotive Standard

No

Number of Timers

5

Instruction Set Architecture

RISC

COO (Country of Origin):
TH

PIC24FJxxxGB106/108/110 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Each
$9.45
  • RS Stock No. 6669523P
  • Mfr. Part No. PIC24FJ64GB108-I/PT
Each (Supplied in a Tray)
$9.45
Each
$9.26
Each
$8.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy