Microchip PIC24FJ256GA108-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 256kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 666-9481
- Mfr. Part No.:
- PIC24FJ256GA108-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$11.34
(exc. GST)
$12.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 September 2027
Units | Per unit |
|---|---|
| 1 - 29 | $11.34 |
| 30 - 59 | $11.08 |
| 60 + | $10.93 |
*price indicative
- RS Stock No.:
- 666-9481
- Mfr. Part No.:
- PIC24FJ256GA108-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 64MB | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 85 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Length | 12mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 10 Bit | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 64MB | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 85 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Length 12mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 16 x 10 Bit | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
PIC24FJxxxGA106/108/110 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
- RS Stock No. 0575030
- Mfr. Part No. PIC24FJ256GB108-I/PT
- RS Stock No. 1654597
- Mfr. Part No. PIC24FJ256GB108-I/PT
- RS Stock No. 7154110
- Mfr. Part No. PIC24FJ256DA210-I/PT
- RS Stock No. 1239798
- Mfr. Part No. PIC24FJ256GB106-I/PT
Related links
- Microchip PIC24FJ Microcontroller 256kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ256GB108-I/PT PIC24FJ Microcontroller 256kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ256GB410-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256GA110-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256GB110-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256GA705-I/PT PIC24FJ Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip PIC24FJ256GA410-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256DA210-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP











