Microchip ATTINY816-SFR, 8 bit AVR, ATTINY816 Microcontroller, 20 MHz, 8kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 146-8897
- Mfr. Part No.:
- ATTINY816-SFR
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-8897
- Mfr. Part No.:
- ATTINY816-SFR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY816 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 bit | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.35mm | |
| Length | 13mm | |
| Standards/Approvals | RoHS | |
| Width | 7.6mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| ADCs | 12 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY816 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 bit | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 125°C | ||
Height 2.35mm | ||
Length 13mm | ||
Standards/Approvals RoHS | ||
Width 7.6mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
ADCs 12 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
The ATtiny817/816/814/417 is a series of microcontrollers featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 8KB Flash, 512B SRAM and 128 bytes of EEPROM in 14-, 20- and 24-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and Advanced peripherals.
8-bit high-performance AVR RISC CPU
Hardware multiplier
6 channels Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging Interface (UPDI)
Related links
- Microchip ATTINY816 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY816-SN ATTINY816 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616-SFR ATTINY1616 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip 20 MHz 20-Pin SOIC
- Microchip ATTINY861A-PU ATTINY861A Microcontroller 8kB FLASH, 20-Pin PDIP
- Microchip ATTINY826-SU 20 MHz 20-Pin SOIC
- Microchip ATTINY2313-20SUR ATTINY2313 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY861A-SUR ATTINY861A Microcontroller 8kB FLASH, 20-Pin SOIC
