Microchip ATTINY1616-SFR, 8 bit AVR, ATtiny16 Microcontroller, 20 MHz, 16kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 146-8887
- Mfr. Part No.:
- ATTINY1616-SFR
- Brand:
- Microchip
This image is representative of the product range
Add 380 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.92
(exc. GST)
$23.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 390 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 370 | $2.092 | $20.92 | - |
| 380 + | $2.043 | $20.43 | 2% |
*price indicative
- RS Stock No.:
- 146-8887
- Mfr. Part No.:
- ATTINY1616-SFR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATtiny16 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Length | 13mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| ADCs | 20 x 10 Bit | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATtiny16 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Height 2.35mm | ||
Length 13mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
ADCs 20 x 10 Bit | ||
Number of Timers 3 | ||
Related links
- Microchip ATTINY1616 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616-MNR ATTINY1616 Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip ATTINY1616-SNR ATTINY1616 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616-SF ATTINY1616 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616-MZ-VAO tinyAVR 1 8 Bit Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip ATTINY1616 Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip ATTINY1616 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY167-SU ATTINY167 Microcontroller 16kB FLASH, 20-Pin SOIC
