Microchip PIC32MX170F256D-I/PT, 32 bit PIC, PIC32MX Microcontroller, 50 MHz, 3kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 165-4237
- Mfr. Part No.:
- PIC32MX170F256D-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 160 units)*
$1,202.56
(exc. GST)
$1,322.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 640 | $7.516 | $1,202.56 |
| 800 + | $6.765 | $1,082.40 |
*price indicative
- RS Stock No.:
- 165-4237
- Mfr. Part No.:
- PIC32MX170F256D-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MX | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 3kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | +85°C | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2.3V | |
| Number of Timers | 5 | |
| ADCs | 13 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | Code Efficient | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MX | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 3kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature +85°C | ||
Width 10mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2.3V | ||
Number of Timers 5 | ||
ADCs 13 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture Code Efficient | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers
Microcontroller Features
Peripheral Features
Audio/Graphics/Touch HMI Features
Communication Interface Features
Related links
- Microchip PIC32MX170F256D-I/PT PIC32MX Microcontroller 3kB FLASH, 44-Pin TQFP
- Microchip PIC32MX Microcontroller 3kB FLASH, 44-Pin VTLA
- Microchip PIC32MX170F256D-I/TL PIC32MX Microcontroller 3kB FLASH, 44-Pin VTLA
- Microchip PIC32MX Microcontroller 3kB FLASH, 44-Pin QFN
- Microchip PIC32MX170F256D-50I/ML PIC32MX Microcontroller 3kB FLASH, 44-Pin QFN
- Microchip PIC32MX Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC32MX170F256D-50I/PT PIC32MX Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC32MX Microcontroller 256kB FLASH, 44-Pin TQFP
