STMicroelectronics STM32F756NGH6, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 216 MHz, 1.024MB FLASH, 216-Pin TFBGA
- RS Stock No.:
- 145-8702
- Mfr. Part No.:
- STM32F756NGH6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-8702
- Mfr. Part No.:
- STM32F756NGH6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M7 | |
| Series | STM32F7 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 216 MHz | |
| Program Memory Size | 1.024 MB | |
| Program Memory Type | FLASH | |
| Pin Count | 216 | |
| Package Type | TFBGA | |
| ADCs | 24 x 12 Bit | |
| Height | 760 μm | |
| Instruction Set Architecture | RISC | |
| Length | 13.15 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 15 | |
| RAM Size | 340 kB | |
| Width | 13.15 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M7 | ||
Series STM32F7 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 216 MHz | ||
Program Memory Size 1.024 MB | ||
Program Memory Type FLASH | ||
Pin Count 216 | ||
Package Type TFBGA | ||
ADCs 24 x 12 Bit | ||
Height 760 μm | ||
Instruction Set Architecture RISC | ||
Length 13.15 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 15 | ||
RAM Size 340 kB | ||
Width 13.15 mm | ||
- COO (Country of Origin):
- PH
STM32F7 Series Microcontrollers, STMicroelectronics
The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.
The STM32F7 microcontrollers feature STs ART Accelerator™ as well as an L1 cache and deliver the maximum theoretical performance of the ARM Cortex-M7 core, regardless if code is executed from embedded Flash or external memory. Typical performance figures: 1082 CoreMark / 462 DMIPS at 216MHz clock frequency.
AXI and multi-AHB bus matrixes for interconnecting core, peripherals and memories
Double-Precision Floating-Point maths unit on some variants
Up to 16KB +16KB of I-cache and D-cache
Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices
Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps
16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
4KB of backup SRAM to keep data in the lowest power modes
Peripheral speed is independent from CPU speed (dual clock support)
Protected code execution feature (PC-ROP) on some variants
Power Efficiency: 7 CoreMark/mW at +1.8Vdc
Related links
- STMicroelectronics STM32F756NGH6 1.024MB, 216-Pin TFBGA
- STMicroelectronics STM32F767NI Microcontroller 2048kB FLASH, 216-Pin TFBGA
- STMicroelectronics STM32F769NI Microcontroller 2048kB FLASH, 216-Pin TFBGA
- STMicroelectronics STM32F746NG Microcontroller 1024kB OTP 216-Pin TFBGA
- STMicroelectronics 280 MHz 225-Pin TFBGA
- STMicroelectronics STM32H7A3LIH6Q 280 MHz 225-Pin TFBGA
- STMicroelectronics STM32H753VI Microcontroller 2048kB FLASH, 100-Pin TFBGA
- STMicroelectronics STM32H7R Microcontroller 64kB FLASH, 100-Pin TFBGA
