STMicroelectronics STM32H7R3V8H6, 32 bit ARM Cortex M7, STM32 Microcontroller, 600 MHz, 64kB FLASH, 100-Pin TFBGA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$10.85

(exc. GST)

$11.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.85-
10 - 99$9.7610%
100 +$9.0116%

*price indicative

RS Stock No.:
152-080
Mfr. Part No.:
STM32H7R3V8H6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

TFBGA

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

600MHz

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

152

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

8mm

Length

8mm

Minimum Supply Voltage

1.71V

ADCs

2 x 12 Bit

Number of Timers

23

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TW
The STMicroelectronics device is based on the high-performance Arm Cortex-M7 32-bit RISC core operating at up to 600 MHz. The Cortex -M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data processing instructions and data types.

Includes ST state-of-the-art patented technology

2 dual-port DMAs with FIFO and linked listed support

1 Kbyte OTP (one-time programmable)

Active tampers

Hardware secure storage (dedicated secure flash area)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy