Microchip PIC32MM0256GPM064-I/PT, 32 bit microAptiv CPU, PIC32MM Microcontroller, 25 MHz, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 144-9570
- Mfr. Part No.:
- PIC32MM0256GPM064-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.23
(exc. GST)
$25.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 35 | $4.646 | $23.23 | - |
| 40 - 75 | $4.53 | $22.65 | 2% |
| 80 + | $4.462 | $22.31 | 3% |
*price indicative
- RS Stock No.:
- 144-9570
- Mfr. Part No.:
- PIC32MM0256GPM064-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MM | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | microAptiv CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 1 x 5 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | +85°C | |
| Length | 12mm | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Instruction Set Architecture | MIPS32 | |
| Number of Timers | 21 | |
| Program Memory Type | FLASH | |
| ADCs | 20 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MM | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core microAptiv CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 1 x 5 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature +85°C | ||
Length 12mm | ||
Standards/Approvals No | ||
Width 12mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Instruction Set Architecture MIPS32 | ||
Number of Timers 21 | ||
Program Memory Type FLASH | ||
ADCs 20 x 12 Bit | ||
- COO (Country of Origin):
- US
PIC32MMxxxxGPM 32-Bit Microcontrollers
Related links
- Microchip PIC32MM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MM0256GPM048-I/PT PIC32MM Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip PIC32MM Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip PIC32MM0256GPM048-I/M4 PIC32MM Microcontroller 256kB FLASH, 48-Pin UQFN
- Microchip PIC32MM0256GPM028-I/ML PIC32MM Microcontroller 256kB FLASH, 28-Pin QFN
- Microchip PIC32MM Microcontroller 256kB FLASH, 48-Pin UQFN
- Microchip PIC32MM Microcontroller 256kB FLASH, 28-Pin QFN
- Microchip PIC32MX250F256H-I/PT PIC32MX2xx Microcontroller 256kB FLASH, 64-Pin TQFP
