Microchip PIC32MM0256GPM028-I/ML, 32 bit microAptiv CPU, PIC32MM Microcontroller, 25 MHz, 256kB FLASH, 28-Pin QFN
- RS Stock No.:
- 144-9618
- Mfr. Part No.:
- PIC32MM0256GPM028-I/ML
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-9618
- Mfr. Part No.:
- PIC32MM0256GPM028-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MM | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | microAptiv CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 1 x 5 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Instruction Set Architecture | MIPS32 | |
| ADCs | 12 x 12 Bit | |
| Number of Timers | 21 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MM | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core microAptiv CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 1 x 5 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 6mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Instruction Set Architecture MIPS32 | ||
ADCs 12 x 12 Bit | ||
Number of Timers 21 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- US
PIC32MMxxxxGPM 32-Bit Microcontrollers
Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory. They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are from Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. They are high performance general purpose MCUs Ideal for applications demanding low power and longer battery life. ;Featuring core-independent peripherals, these MCUs offload key functions from the CPU. The devices are fully supported by Microchips MPLAB® Code Configurator (MCC) software to help simplify designs. Typical target applications include IoT sensor nodes, environmental monitoring devices, portable medical or fitness devices, building automation/control and low-cost motor control applications.;These 'GPM' parts represent an upgrade path from the 'GPL' parts in that they contain more memory and provide USB 2.0 Host, Device and OTG connectivity.
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
Related links
- Microchip PIC32MM Microcontroller 256kB FLASH, 28-Pin QFN
- Microchip PIC32MM0256GPM048-I/M4 PIC32MM Microcontroller 256kB FLASH, 48-Pin UQFN
- Microchip PIC32MM0256GPM064-I/PT PIC32MM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MM0256GPM048-I/PT PIC32MM Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip PIC32MM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MM Microcontroller 256kB FLASH, 48-Pin UQFN
- Microchip PIC32MM Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip PIC32MM0064GPL028-I/ML PIC32MM Microcontroller 64kB FLASH, 28-Pin QFN
