Microchip PIC16LF877A-I/PT, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14.3 kB, 256B FLASH, 44-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 10%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$2,118.08

(exc. GST)

$2,329.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 640$13.238$2,118.08-
800 +$11.914$1,906.2410%

*price indicative

RS Stock No.:
144-5766
Mfr. Part No.:
PIC16LF877A-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

14.3kB, 256kB

Maximum Clock Frequency

20MHz

RAM Size

368bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

33

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

10.1mm

Length

10.1mm

Height

1.05mm

Minimum Supply Voltage

2V

ADCs

8 x 10 Bit

Automotive Standard

No

Number of Timers

3

Instruction Set Architecture

RISC

Program Memory Type

FLASH

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy