Microchip PIC16F1517-I/PT, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14kB FLASH, 44-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 3%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$512.16

(exc. GST)

$563.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 640$3.201$512.16-
800 +$3.096$495.363%

*price indicative

RS Stock No.:
144-5805
Mfr. Part No.:
PIC16F1517-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Maximum Clock Frequency

20MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

36

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

10mm

Width

10mm

Height

1.05mm

Minimum Supply Voltage

2.5V

Number of Timers

2

Program Memory Type

FLASH

ADCs

28 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
TH

PIC16F1516/1517/1518/1519 8-Bit Flash Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1516/1517/1518/1519 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1024 bytes of RAM. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features


20 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz

25 I/O Pins – PIC16F1516/1518 Models

36 I/O Pins – PIC16F1517/1519 Models

XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Programmable Low Power Brown-Out Reset (LPBOR)

Extended Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Enhanced Low-Voltage Programming (LVP)

Peripherals


17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1516/1518 Models

28 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1517/1519 Models

Two Capture/Compare/PWM (CCP) Modules

Voltage Reference Module

Two 8-bit Timers

One 16-bit Timer

Master Synchronous Serial Port (MSSP) with SPI and I2C

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy