Microchip ATXMEGA128D3-AU, 16 bit AVR Microcontroller FLASH, 64-Pin TQFP
- RS Stock No.:
- 133-1701
- Mfr. Part No.:
- ATXMEGA128D3-AU
- Brand:
- Microchip
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 133-1701
- Mfr. Part No.:
- ATXMEGA128D3-AU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 16bit | |
| RAM Size | 8kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.1mm | |
| Length | 14.1mm | |
| Height | 1.05mm | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 16bit | ||
RAM Size 8kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14.1mm | ||
Length 14.1mm | ||
Height 1.05mm | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
8/16-Bit AVR XMEGA Microcontrollers
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.
Atmel AVR XMEGA devices employ Advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs offer up to four conversion channels with different result registers, which can have different setup and configuration processes. This provides easier use since different software modules can access and use an ADC independently.
The Event System facilitates inter-peripheral signaling for short and 100% predictable response time. This ensures real-time control, and also offloads the CPU because each time an event is used, one interrupt with context switch is eliminated. Most of the peripherals and the DMA controller are connected to the Event System. The AVR XMEGA E series features an asynchronous peripheral Event System instead.
The AVR XMEGA 4-channel direct memory access (DMA) controller can be used for fast, CPU-independent data transfer between any combination of data memory and peripherals.
AVR XMEGA devices use the Atmel AVR CPU. The instruction set and design of the CPU are tuned to minimize code size and maximize execution speed. Its true single-cycle execution of arithmetic and logic operations means AVR XMEGA microcontrollers perform close to 1MIPS per MHz. The fast-access register file with 32 x 8-bit general-purpose working registers is directly connected to the arithmetic logic unit (ALU). During a single clock cycle, the ALU can be fed two arbitrary registers, do a requested operation, and write back the result. It provides efficient support for 8-, 16- and 32-bit arithmetic.
Related links
- Microchip ATXMEGA128D3-AU AVR Xmega 2 kB 128 kB Flash, 64-Pin TQFP
- Microchip ATXMEGA256D3-AU ATXMEGA256D3-AU Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA256A3BU-AU ATxmega256A3BU Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA64A3-AU ATXMEGA64A3 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA256A3U-AU ATxmega256A3U Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA256A3-AU ATxmega256A3 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA64A3U-AU ATxmega64A3U Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA384D3-AU ATXMEGA384D3 Microcontroller 384kB FLASH, 64-Pin TQFP
