Microchip ATXMEGA256D3-AU, 16 bit AVR, AVR XMEGA Microcontroller, 32 MHz FLASH, 64-Pin TQFP
- RS Stock No.:
- 133-1723
- Mfr. Part No.:
- ATXMEGA256D3-AU
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.10
(exc. GST)
$12.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.10 | - |
| 10 - 24 | $10.83 | 2% |
| 25 + | $10.37 | 6% |
*price indicative
- RS Stock No.:
- 133-1723
- Mfr. Part No.:
- ATXMEGA256D3-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR XMEGA | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 16bit | |
| Interface Type | USART, SPI, PDI, TWI | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 50 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Width | 14.1mm | |
| Length | 14.1mm | |
| Minimum Supply Voltage | 1.6V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR XMEGA | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 16bit | ||
Interface Type USART, SPI, PDI, TWI | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 50 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Width 14.1mm | ||
Length 14.1mm | ||
Minimum Supply Voltage 1.6V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
8/16-Bit AVR XMEGA Microcontrollers
Related links
- Microchip ATXMEGA256A3BU-AU ATxmega256A3BU Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA256A3U-AU ATxmega256A3U Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA256A3-AU ATxmega256A3 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA64A3-AU ATXMEGA64A3 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA128A3U-AU ATXMEGA128A3U Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATMEGA2561V Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA64A3U-AU ATxmega64A3U Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA384D3-AU ATXMEGA384D3 Microcontroller 384kB FLASH, 64-Pin TQFP
