Microchip ATXMEGA64A3U-AU, 16 bit AVR, AVR XMEGA Microcontroller, 32 MHz FLASH, 64-Pin TQFP
- RS Stock No.:
- 133-1735
- Mfr. Part No.:
- ATXMEGA64A3U-AU
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.28
(exc. GST)
$9.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.28 | - |
| 10 - 49 | $8.11 | 2% |
| 50 + | $7.75 | 6% |
*price indicative
- RS Stock No.:
- 133-1735
- Mfr. Part No.:
- ATXMEGA64A3U-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR XMEGA | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 16bit | |
| Interface Type | PDI, SPI, TWI, USART, USB | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 50 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Length | 14.1mm | |
| Width | 14.1mm | |
| Minimum Supply Voltage | 1.6V | |
| ADCs | 16 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR XMEGA | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 16bit | ||
Interface Type PDI, SPI, TWI, USART, USB | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 50 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 4 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Length 14.1mm | ||
Width 14.1mm | ||
Minimum Supply Voltage 1.6V | ||
ADCs 16 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
8/16-Bit AVR XMEGA Microcontrollers
Related links
- Microchip ATXMEGA64A3U-MH ATxmega64A3U Microcontroller 64kB FLASH, 64-Pin QFN
- Microchip ATXMEGA64A3-AU ATXMEGA64A3 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA64D3-AU ATXMEGA64D3 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA64A3 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA64A1-AU ATXMEGA64A1 Microcontroller 64kB FLASH, 100-Pin TQFP
- Microchip ATXMEGA64A4U-AU ATxmega64A4U Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA64A1U-AU ATxmega64A1U Microcontroller 64kB FLASH, 100-Pin TQFP
- Microchip ATXMEGA64D4-AU ATXMEGA64D4 Microcontroller 64kB FLASH, 44-Pin TQFP
