Microchip ATTINY13A-SF, 8 bit AVR, ATtiny13 Microcontroller, 20 MHz, 1kB FLASH, 8-Pin SOIC
- RS Stock No.:
- 133-0952
- Mfr. Part No.:
- ATTINY13A-SF
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-0952
- Mfr. Part No.:
- ATTINY13A-SF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATtiny13 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 1kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 64bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| DACs | 10 Bit | |
| Number of Programmable I/Os | 6 | |
| Maximum Operating Temperature | 125°C | |
| Width | 5.4mm | |
| Height | 1.91mm | |
| Length | 5.35mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 4 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATtiny13 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 1kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 64bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
DACs 10 Bit | ||
Number of Programmable I/Os 6 | ||
Maximum Operating Temperature 125°C | ||
Width 5.4mm | ||
Height 1.91mm | ||
Length 5.35mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 4 x 10 Bit | ||
8-Bit PicoPower tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.
Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)
Related links
- Microchip ATTINY13A-SSH ATTINY13A Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-SS7 ATTINY13A Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-SSU ATTINY13A Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-SSUR ATTINY13A Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-SU ATTINY13A Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-PU ATTINY13A Microcontroller 1kB FLASH, 8-Pin PDIP
- Microchip ATTINY13A Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-MMU ATTINY13A Microcontroller 1kB FLASH, 10-Pin MLF
