Microchip ATSAM4SA16BA-MU, 32 bit ARM Cortex M4, SAM4S Microcontroller, 120 MHz, 1.024MB FLASH, 64-Pin QFN
- RS Stock No.:
- 131-1203
- Mfr. Part No.:
- ATSAM4SA16BA-MU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$11.71
(exc. GST)
$12.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 127 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $11.71 |
| 5 + | $11.58 |
*price indicative
- RS Stock No.:
- 131-1203
- Mfr. Part No.:
- ATSAM4SA16BA-MU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM4S | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 160kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9mm | |
| Standards/Approvals | LFBGA | |
| Width | 9mm | |
| Maximum Expanded Memory Size | 256kB | |
| Number of Programmable I/Os | 79 | |
| Analogue Comparators | 1 | |
| Height | 850μm | |
| DACs | 12 bit | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| ADCs | 11 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM4S | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 160kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9mm | ||
Standards/Approvals LFBGA | ||
Width 9mm | ||
Maximum Expanded Memory Size 256kB | ||
Number of Programmable I/Os 79 | ||
Analogue Comparators 1 | ||
Height 850μm | ||
DACs 12 bit | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
ADCs 11 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 1 | ||
SMART SAM4S ARM® Cortex-M4 Microcontrollers
Related links
- STMicroelectronics STM32F405RG Microcontroller 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F405RGT7TR STM32F405RG Microcontroller 1.024MB FLASH, 64-Pin
- STMicroelectronics STM32F405RGT6W 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F405RGT6V 1.024MB FLASH, 64-Pin LQFP
- Microchip ATSAMD51J20A-MU SAM D5x/E5x Family Microcontroller 1MB FLASH, 64-Pin VQFN
- Infineon XMC4800F144F1024AAXQMA1 XMC Family Microcontroller 1.024MB FLASH, 144-Pin
- Infineon CY8C6347FMI-BLD53T CY8C6 Microcontroller 1.024MB FLASH, 104-Pin MCSP
- Microchip ATSAM4S16CA-AU ATSAM3N Microcontroller 1.024MB FLASH, 100-Pin LQFP
