Microchip ATMEGA8L-8MU, 8 bit AVR, ATmega Microcontroller, 8 MHz, 8kB FLASH, 32-Pin VQFN

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.24

(exc. GST)

$10.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$4.62$9.24-
10 - 48$4.52$9.042%
50 - 98$4.42$8.844%
100 +$4.33$8.666%

*price indicative

Packaging Options:
RS Stock No.:
131-0374
Mfr. Part No.:
ATMEGA8L-8MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATmega

Package Type

VQFN

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Interface Type

USART, SPI

Program Memory Size

8kB

Maximum Clock Frequency

8MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

23

Maximum Operating Temperature

85°C

Height

850μm

Standards/Approvals

No

Width

5.1mm

Length

5.1mm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

8 x 10 Bit

Instruction Set Architecture

RISC

Number of Timers

2

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash


Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers

•ATmega8

•ATmega16

•ATmega48

•ATmega88

•ATmega162

•ATmega164

•ATmega165

•ATmega168

•ATmega8515

•ATmega8535

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy