Microchip ATMEGA8L-8AU, 8 bit AVR, ATmega Microcontroller, 8 MHz, 8kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 131-0373
- Mfr. Part No.:
- ATMEGA8L-8AU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$11.81
(exc. GST)
$12.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 68 left, ready to ship from another location
- Final 24 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $5.905 | $11.81 |
| 10 - 48 | $5.82 | $11.64 |
| 50 - 98 | $5.735 | $11.47 |
| 100 + | $5.65 | $11.30 |
*price indicative
- RS Stock No.:
- 131-0373
- Mfr. Part No.:
- ATMEGA8L-8AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, USART | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 7.1mm | |
| Width | 7.1mm | |
| Height | 950μm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI, USART | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 7.1mm | ||
Width 7.1mm | ||
Height 950μm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 2 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture RISC | ||
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Related links
- Microchip ATMEGA8L-8MU ATMEGA8L Microcontroller 8kB FLASH, 32-Pin VQFN
- Microchip ATMEGA8L-8PU ATMEGA8L Microcontroller 8kB FLASH, 28-Pin PDIP
- Microchip ATMEGA8515L-8AU ATMEGA8515L Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip ATTINY828-AU ATTINY828 Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA8-16AU ATMEGA8 Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATTINY88-AU ATTINY88 Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA8U2-AU ATMEGA8U2 Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88PB-AU ATMEGA88PB Microcontroller 8kB FLASH, 32-Pin TQFP
