Microchip ATMEGA3290PA-AU, 8 bit AVR, ATmega Microcontroller, 20 MHz, 32kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 131-0279
- Mfr. Part No.:
- ATMEGA3290PA-AU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$9.68
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 January 2027
Units | Per unit |
|---|---|
| 1 - 4 | $9.68 |
| 5 + | $9.58 |
*price indicative
- RS Stock No.:
- 131-0279
- Mfr. Part No.:
- ATMEGA3290PA-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | SPI, USART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 69 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Width | 14.1mm | |
| Length | 14.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type SPI, USART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 69 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Width 14.1mm | ||
Length 14.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
8-Bit megaAVR Microcontrollers with LCD Controller, Atmel
Related links
- Microchip ATMEGA325A-AU ATmega325A Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip ATMEGA324PB-AU ATMEGA324PB Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA328-AU megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA324PA-AU ATMEGA324PA Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA328P-AU megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA324PB Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA324PA Microcontroller 32kB FLASH, 44-Pin TQFP
