Microchip ATMEGA325A-AU, 8 bit AVR, ATmega Microcontroller, 20 MHz, 32kB FLASH, 64-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$14.71

(exc. GST)

$16.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$7.355$14.71-
10 - 48$7.18$14.362%
50 - 98$6.845$13.696%
100 +$6.62$13.249%

*price indicative

Packaging Options:
RS Stock No.:
131-0263
Mfr. Part No.:
ATMEGA325A-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATmega

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32kB

Interface Type

SPI, USART

Maximum Clock Frequency

20MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

54

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.05mm

Length

14.1mm

Width

14.1mm

Minimum Supply Voltage

1.8V

Number of Timers

2

Automotive Standard

No

ADCs

8 x 10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash


Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers

•ATmega32

•ATmega64

•ATmega128

•ATmega324

•ATmega325

•ATmega406

•ATmega640

•ATmega644

•ATmega645

•ATmega1280

•ATmega1281

•ATmega1284

•ATmega2560

•ATmega2561

•ATmega3250

•ATmega6450

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy