Microchip ATMEGA324PB-AU, 8 bit AVR, ATmega Microcontroller, 20 MHz, 32kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 177-3678
- Distrelec Article No.:
- 304-38-498
- Mfr. Part No.:
- ATMEGA324PB-AU
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 177-3678
- Distrelec Article No.:
- 304-38-498
- Mfr. Part No.:
- ATMEGA324PB-AU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 39 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.1mm | |
| Width | 10.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 39 | ||
Maximum Operating Temperature 85°C | ||
Length 10.1mm | ||
Width 10.1mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Microchip Technology Microcontroller
The Microchip technology ATMEGA family type, TQFP package, surface mount, 44-pin AVR RISC-based processor with hardware multiplier 8-bit has a maximum voltage rating of 5.5 V. This microcontroller operates at a maximum speed of 20MHz and features 32kb ISP flash program memory, 2kb of internal SRAM and 1kb of EEPROM. It has 39 programmable I/O lines. The microcontroller has a real-time counter, five flexible timers/counters with compare modes, PWM, 3 UARTs and 8-channel 10-bit A/D converter.
Features and Benefits
• 10 PWM channels
• 131 powerful instructions - Most single-clock cycle execution
• External and internal interrupt sources
• Fully static operation
• High endurance non-volatile memory segments
• High-performance 8-bit advanced RISC architecture
• On-chip 2-cycle multiplier
• Operating temperature ranges between -40°C and 85°C
• Peripheral touch controller (PTC)
• Programming lock for software security
• Six sleep modes- Idle, ADC noise reduction, power-save, power-down, standby and extended standby
• Three 16-bit timers/counters with separate Prescaler, compare mode and capture mode
• Three USART with fractional baud rate generator, auto baud and start-of-frame detection
• True read-while-write Operation
• Two 8-bit timers/counters with separate Prescaler and compare mode
• Two-wire UART serial communication mode for general-purpose
• Write/Erase cycles- 10,000 flash/100,000 EEPROM
Applications
• Embedded systems
• LCD monitors and TVs
• Mobile PC docking
• PC motherboards
• Portable hub boxes
• Printers and scanners
Related links
- Microchip ATMEGA324PB Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA324PB-AN ATMEGA324PB Microcontroller 8kB FLASH, 44-Pin 44A
- Microchip ATMEGA324PB Microcontroller 8kB FLASH, 44-Pin 44A
- Microchip ATMEGA324PA-AU ATMEGA324PA Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA324PA Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32A-AU ATmega32A Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32U4-AU ATMEGA32U4 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA324P-20AU ATMEGA324P Microcontroller 32kB FLASH, 44-Pin TQFP
