STMicroelectronics SPC582B50E1CD00X, 32 bit 32 Bit MCU, SPC582Bx Microcontroller, 80 MHz, 512kB FLASH, 64-Pin eTQFP64
- RS Stock No.:
- 330-429
- Mfr. Part No.:
- SPC582B50E1CD00X
- Brand:
- STMicroelectronics
Add 10 more to save $17.10
View bulk pricing optionsSubtotal (1 unit)*
$17.05
(exc. GST)
$18.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,000 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.05 | - |
| 10 - 99 | $15.34 | $17.10 |
| 100 + | $14.15 | $290.00 |
*price indicative
- RS Stock No.:
- 330-429
- Mfr. Part No.:
- SPC582B50E1CD00X
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | SPC582Bx | |
| Package Type | eTQFP64 | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 14mm | |
| Width | 14mm | |
| Standards/Approvals | ISO 26262 ASIL-B, AEC-Q100 | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 44 | |
| Program Memory Type | FLASH | |
| ADCs | 12 Bit, 27 Channels | |
| Instruction Set Architecture | Power Architecture | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series SPC582Bx | ||
Package Type eTQFP64 | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 14mm | ||
Width 14mm | ||
Standards/Approvals ISO 26262 ASIL-B, AEC-Q100 | ||
Minimum Supply Voltage 3V | ||
Number of Timers 44 | ||
Program Memory Type FLASH | ||
ADCs 12 Bit, 27 Channels | ||
Instruction Set Architecture Power Architecture | ||
Automotive Standard AEC-Q100 | ||
RoHS Status: Exempt
Related links
- STMicroelectronics SPC58EC80E5FMC1X SPC58 Microcontroller 4MB FLASH, 144-Pin eTQFP
- STMicroelectronics SPC58EC80E5QMC1X SPC58 Microcontroller 4MB FLASH, 144-Pin eTQFP
- STMicroelectronics SPC58EC80E7QMC1X SPC58 Microcontroller 4MB FLASH, 176-Pin eLQFP
- STMicroelectronics SPC58EC80C3QMC1X SPC58 Microcontroller 4MB FLASH, 292-Pin FPBGA292
- STMicroelectronics SPC58EC80E1Q0C1X SPC58 Microcontroller 4MB FLASH, 64-Pin eTQFP
- STMicroelectronics SPC58EC80E3QMC1X SPC58 Microcontroller 4MB FLASH, 100-Pin eTQFP
- STMicroelectronics SPC563M60L5COAR SPC563M6 Microcontroller 1.5MB FLASH LQFP-144
- STMicroelectronics SPC58 H Line Discovery Board 32 Bit MCU Evaluation Board SPC58NH-DISP
