Microchip ATMEGA1608-AU, 8 bit AVR CPU, ATmega Microcontroller, 20 MHz, 16kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 193-6169
- Mfr. Part No.:
- ATMEGA1608-AU
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-6169
- Mfr. Part No.:
- ATMEGA1608-AU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 27 | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Width | 7mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 27 | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Width 7mm | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Instruction Set Architecture RISC | ||
The ATmega1608 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 16 KB Flash, 2 KB SRAM and 256 bytes of EEPROM in 28- and 32-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.
Hardware multiplier
Three sleep modes
Idle
Standby
Power Down
Event System
Related links
- Microchip ATMEGA1608 Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA1608-AF ATMEGA1608 Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA1608-MF megaAVR Microcontroller 16kB FLASH, 32-Pin QFN
- Microchip ATMEGA168PB-AU ATMEGA168PB Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168PA-AU ATMEGA168PA Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168PB Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip megaAVR Microcontroller 16kB FLASH, 32-Pin QFN
- Microchip ATMEGA16U2-AU ATMEGA16U2 Microcontroller 16kB FLASH, 32-Pin TQFP
