NXP MKE18F512VLL16, 32 bit ARM Cortex M4F, KE1xF series Microcontroller, 168 MHz, 512kB FLASH, 100-Pin LQFP-100
- RS Stock No.:
- 763-047
- Mfr. Part No.:
- MKE18F512VLL16
- Brand:
- NXP
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.21
(exc. GST)
$22.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.21 |
| 10 - 49 | $19.60 |
| 50 - 99 | $18.98 |
| 100 + | $16.35 |
*price indicative
- RS Stock No.:
- 763-047
- Mfr. Part No.:
- MKE18F512VLL16
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | KE1xF series | |
| Package Type | LQFP-100 | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 168MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Analogue Comparators | 3 | |
| Standards/Approvals | RoHS | |
| Length | 14mm | |
| Height | 1.6mm | |
| Width | 14mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series KE1xF series | ||
Package Type LQFP-100 | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 168MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Analogue Comparators 3 | ||
Standards/Approvals RoHS | ||
Length 14mm | ||
Height 1.6mm | ||
Width 14mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- SG
The NXP Microcontroller offers high-performance capabilities for embedded applications, featuring an ARM Cortex-M4 core designed to operate at up to 168 MHz, equipped with essential integrated memory and peripherals for diverse functionality.
Comprehensive security features include Flash Access Control (FAC) and error-correcting code (ECC)
Multiple low-power modes enhance energy efficiency without compromising performance
Related links
- NXP MKE18F512VLH16 KE1xF series Microcontroller 512kB FLASH, 64-Pin LQFP-64
- NXP MKE16F512VLH16 KE1xF series Microcontroller 512kB FLASH, 64-Pin LQFP-64
- NXP MKE16F256VLL16 KE1xF series Microcontroller 256kB FLASH, 100-Pin LQFP-100
- NXP MKE18F256VLH16 KE1xF series Microcontroller 256kB FLASH, 64-Pin LQFP-64
- NXP MKE16F256VLH16 KE1xF series Microcontroller 256kB FLASH, 64-Pin LQFP-64
- NXP MKE14F512VLL16 KE1xF series Microcontroller 512kB FLASH, 100-Pin LQFP-100
- NXP MKE14F512VLH16 KE1xF series Microcontroller 512kB FLASH, 64-Pin LQFP-64
- NXP MKE14F256VLL16 KE1xF series Microcontroller 256kB FLASH, 100-Pin LQFP-100
