NXP MKE14F512VLL16, 32 bit ARM Cortex M4F, KE1xF series Microcontroller, 72 MHz, 512kB FLASH, 100-Pin LQFP-100

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.39

(exc. GST)

$19.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$17.39
10 - 49$16.87
50 - 99$16.34
100 +$14.07

*price indicative

RS Stock No.:
763-066
Mfr. Part No.:
MKE14F512VLL16
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

KE1xF series

Product Type

Microcontroller

Package Type

LQFP-100

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

72MHz

RAM Size

64kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

2

Standards/Approvals

RoHS

Width

14mm

Height

1.6mm

Length

14mm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
SG
The NXP Processor seamlessly integrates a powerful Arm Cortex-M7 core, designed specifically for real-time applications, providing high performance and extensive connectivity options for innovative consumer products.

Supports a stunning frequency of 600 MHz for optimal processing capabilities

Offers multiple connectivity options, including USB OTG, Ethernet, and eMMC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy