NXP MIMXRT1061CVJ5B, 32 bit ARM Cortex M7, MIMXRT106 ARM Microcontroller, 500 MHz, 0kB FLASH, 196-Pin MAPBGA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.92

(exc. GST)

$31.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.92
10 - 24$27.47
25 +$26.02

*price indicative

RS Stock No.:
763-051
Mfr. Part No.:
MIMXRT1061CVJ5B
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MIMXRT106

Product Type

ARM Microcontroller

Package Type

MAPBGA

Mount Type

Surface

Pin Count

196

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

0kB

Interface Type

I2C

Maximum Clock Frequency

500MHz

RAM Size

1MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

2

Standards/Approvals

RoHS

Minimum Supply Voltage

1.15V

Instruction Set Architecture

ARM

Program Memory Type

FLASH

Automotive Standard

No

ADCs

2x12 bit

COO (Country of Origin):
CN
The NXP Advanced Processor provides high CPU performance with a Cortex-M7 core operating at speeds up to 528 MHz, Ideal for demanding applications requiring real-time response, including industrial automation and control systems.

Integrates 1 MB on-chip RAM configured flexibly as TCM or general-purpose

Supports up to 16 GPIOs operating at the same frequency as the core

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy