NXP MIMXRT1062CVJ5B, 32 bit ARM Cortex M7, MIMXRT106 ARM Microcontroller, 500 MHz, 0kB FLASH, 196-Pin MAPBGA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$30.18

(exc. GST)

$33.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$30.18-
10 - 24$28.684%
25 +$27.1610%

*price indicative

RS Stock No.:
763-044
Mfr. Part No.:
MIMXRT1062CVJ5B
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

ARM Microcontroller

Series

MIMXRT106

Package Type

MAPBGA

Mount Type

Surface

Pin Count

196

Device Core

ARM Cortex M7

Data Bus Width

32bit

Interface Type

I2C

Program Memory Size

0kB

Maximum Clock Frequency

500MHz

RAM Size

1MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

2

Standards/Approvals

RoHS

Minimum Supply Voltage

1.15V

ADCs

2x12 bit

Automotive Standard

No

Instruction Set Architecture

ARM

Program Memory Type

FLASH

COO (Country of Origin):
CN
The NXP Processor platform offers a high-performance computing solution designed for industrial applications, featuring robust connectivity and efficient power management capabilities.

Supports multiple external memory interfaces, including eMMC and SDXC

Features up to 512 KB of integrated RAM to enhance processing capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy