NXP MCXN546VDFT, 32 bit ARM Cortex M33, MCXN Microcontroller, 150 MHz, 1024kB FLASH, 184-Pin VFBGA
- RS Stock No.:
- 763-108
- Mfr. Part No.:
- MCXN546VDFT
- Brand:
- NXP
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$28.48
(exc. GST)
$31.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.48 | - |
| 10 - 24 | $27.07 | 4% |
| 25 + | $25.62 | 10% |
*price indicative
- RS Stock No.:
- 763-108
- Mfr. Part No.:
- MCXN546VDFT
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | MCXN | |
| Package Type | VFBGA | |
| Mount Type | Surface | |
| Pin Count | 184 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, USB | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 150MHz | |
| RAM Size | 352kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| DACs | 1x12 bit | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 3 | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 2 | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series MCXN | ||
Package Type VFBGA | ||
Mount Type Surface | ||
Pin Count 184 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, USB | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 150MHz | ||
RAM Size 352kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
DACs 1x12 bit | ||
Standards/Approvals RoHS | ||
Analogue Comparators 3 | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 2 | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- TW
The NXP Microcontroller delivers Advanced performance for embedded applications, featuring a 32-bit Arm Cortex-M0+ core designed for efficient power management and extensive peripheral capabilities.
Features up to 57 GPIO pins for extensive interfacing possibilities
Offers a comprehensive range of communication interfaces including SPI, UART, and I2C
- RS Stock No. 0729466
- Mfr. Part No. MCXN946VDFT
Each
$32.13
- RS Stock No. 0729482
- Mfr. Part No. MCXN547VDFT
Each
$30.72
NXP MCXA154VPJ, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 96 MHz, 256kB FLASH, 112-Pin VFBGA
- RS Stock No. 0763097
- Mfr. Part No. MCXA154VPJ
Each
$7.06
- RS Stock No. 2733322
- Mfr. Part No. CY8C6247FDI-D32T
Each
$16.11
Related links
- NXP MCXN946VDFT MCXN Microcontroller 1024kB FLASH, 184-Pin VFBGA
- NXP MCXN547VDFT MCXN Microcontroller 2048kB FLASH, 184-Pin VFBGA
- NXP MCXN947VDFT MCXN Microcontroller 2048kB FLASH, 184-Pin VFBGA
- NXP MCXN236VDFT MCX N series Microcontroller 1024kB FLASH, 184-Pin VFBGA
- NXP MCXN547VKLT MCXN Microcontroller 2048kB FLASH, 100-Pin HQFP
- Infineon CY8C6347BZI-BLD33 150 MHz 116-Pin BGA
- Infineon 150 MHz 116-Pin BGA
- NXP MCXA156VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA











